Filter Your Search
31 - 40 of 3,410 results
|
SM102033004FE
Ohmite Mfg Co
|
$2.9515 | Yes | Yes | Active | 3 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WIRE | 813 µm | 33.02 mm | 10.16 mm | 8.64 mm | 14.73 mm | 2.54 mm | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
RLR07C3004GRRE5
Vishay Intertechnologies
|
$2.9800 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||
|
RLR07C3004GSRE523
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||
|
RLR07C3004GRRE723
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RLR07C3004GSRE723
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
SM104033004FE
Ohmite Mfg Co
|
$3.3444 | Yes | Yes | Active | 3 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 8.64 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||
|
RLR07C3004GRRE523
Vishay Intertechnologies
|
$3.9000 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||
|
RLR07C3004FMRE6
Vishay Intertechnologies
|
$4.3300 | No | Active | 3 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
SM108033004FE
Ohmite Mfg Co
|
$4.4008 | Yes | Yes | Active | 3 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 20 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||
|
RN60D3004FB14
Vishay Intertechnologies
|
$4.5733 | No | Active | 3 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 |