Filter Your Search
31 - 40 of 3,406 results
|
RLR07C3004GRRE7
Vishay Intertechnologies
|
$2.5050 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SM102033004FE
Ohmite Mfg Co
|
$2.8743 | Yes | Yes | Active | 3 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WIRE | 813 µm | 33.02 mm | 10.16 mm | 8.64 mm | 14.73 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | , | ||||||||
|
RLR07C3004GSRE7
Vishay Intertechnologies
|
$2.9500 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
RLR07C3004GRRE5
Vishay Intertechnologies
|
$2.9800 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||||
|
SM104033004FE
Ohmite Mfg Co
|
$3.2071 | Yes | Yes | Active | 3 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 8.64 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||||
|
RLR07C3004GSRE523
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||
|
RLR07C3004GRRE723
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
RLR07C3004GSRE723
Vishay Intertechnologies
|
$3.3100 | No | Active | 3 MΩ | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
HVCB2512FDD3M00
SEI Stackpole Electronics Inc
|
$3.6135 | Yes | Yes | Active | 3 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | CHIP | Stackpole Electronics, Inc. | ||||||||
|
RLR07C3004GRRE523
Vishay Intertechnologies
|
$3.9000 | No | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |