Filter Your Search
41 - 50 of 3,410 results
|
HB13M0FZRE
TE Connectivity
|
$6.0883 | Yes | Yes | Active | 3 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 7500 | 70 °C | NO | 7.5 kV | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, TRAY | TIN | WIRE | 26.5mm x 3mm | TE CONNECTIVITY LTD | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||||||
|
RCMX0530003JHS00
Vishay Intertechnologies
|
$12.6493 | Yes | Obsolete | 3 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: CECC-40101-043 | 70 °C | NO | 750 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
MOX-2-123004JE
Ohmite Mfg Co
|
$14.4569 | Yes | Active | 3 MΩ | 5 % | 5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 20 kV | e1 | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | 810 µm | 38.1 mm | 7.87 mm | 53.85 mm | OHMITE MANUFACTURING CO | compliant | |||||||||||||||||||
|
RCMX0530003FHS00
Vishay Intertechnologies
|
$15.4757 | Yes | Obsolete | 3 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: CECC-40101-043 | 70 °C | NO | 750 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
P2010Y3004LNT
Vishay Intertechnologies
|
$28.0923 | Yes | Active | 3 MΩ | 0.01 % | 1 W | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
HTS00683004KPB15
Vishay Intertechnologies
|
$30.2835 | Yes | Active | 3 MΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 3.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
HTS91003004JPB23
Vishay Intertechnologies
|
$61.7141 | Yes | Active | 3 MΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 50 kV | e1 | 155 °C | -55 °C | Tubular | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
HTS91003004JKB23
Vishay Intertechnologies
|
$74.0357 | Yes | Active | 3 MΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 50 kV | e1 | 155 °C | -55 °C | Tubular | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
TF050R-3.00MEG-1%-10PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 1 % | 750 mW | Radial | 10 ppm/°C | FIXED RESISTOR | TF050R(1% TOL) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 12.7 mm | 34.29 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||
|
PHVP15AY-3M0CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 3 MΩ | 0.25 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 38.1 mm | 3.81 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 |