Filter Your Search
21 - 30 of 350 results
|
HVCG2010T132K80.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 32.8 kΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e4 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) | ONE SURFACE | STACKPOLE ELECTRONICS INC | , 2010 | compliant | EAR99 | |||||||||||||||||||
|
CHR201032.8KOHMS0.5%50PPM
Riedon
|
Check for Price | Active | 32.8 kΩ | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 250 | YES | 125 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 600 µm | 5.1 mm | 2.5 mm | RIEDON INC | CHIP | compliant | |||||||||||||||||||
|
TF020R-32.8K-0.05%-10PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.05 % | 330 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
AH-5032.80K0.5%20PPM
Vishay Intertechnologies
|
Check for Price | Obsolete | 32.8 kΩ | 0.5 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | AH | MIL-R-18546 | 275 °C | -55 °C | 2 | 6.65 mm | 15.49 mm | 70.64 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
CHR080532.8KOHMS0.5%50PPM
Riedon
|
Check for Price | Active | 32.8 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 100 | YES | 125 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | RIEDON INC | CHIP | compliant | |||||||||||||||||||
|
BLU0603-3282-BT50
RCD Components Inc
|
Check for Price | Active | 32.8 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 70 °C | BLU | YES | 75 V | e0/e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CHR2512H32.8KOHMS0.5%100PPM
Riedon
|
Check for Price | Active | 32.8 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 300 | YES | 300 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 600 µm | 6.3 mm | 3.5 mm | RIEDON INC | CHIP | compliant | |||||||||||||||||||
|
TFCR2512-2W-C-3282BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||
|
MG745-32.8K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 76.2 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
CHR201032.8KOHMS0.5%100PPM
Riedon
|
Check for Price | Active | 32.8 kΩ | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 250 | YES | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 600 µm | 5.1 mm | 2.5 mm | RIEDON INC | CHIP | compliant |