Filter Your Search
61 - 70 of 350 results
|
HVCG0805T132K80.5%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 32.8 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e4 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||
|
UPTF2010-2W-N-3282CT
VENKEL LTD
|
Check for Price | Yes | Active | 32.8 kΩ | 0.25 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
MG717-32.8K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 | 125 °C | NO | 2 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 18.03 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
TF050N-32.8K-0.01%-25PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.01 % | 750 mW | Axial | 25 ppm/°C | FIXED RESISTOR | TF050N(.01/.025%) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 38.1 mm | 1.91 mm | 38.1 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||
|
TF050N-32.8K-0.1%-15PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
TF050N-32.8K-0.01%-20PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.01 % | 750 mW | Axial | 20 ppm/°C | FIXED RESISTOR | TF050N(.01/.025%) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 38.1 mm | 1.91 mm | 38.1 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||
|
MG745-32.8K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.25 % | 5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 76.2 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
TF050R-32.8K-0.05%-15PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.05 % | 750 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 34.29 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
UPTF1206-8W-P-3282CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 32.8 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
MS281-32.8K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 32.8 kΩ | 0.1 % | 8 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8.89 mm | 23.11 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |