Filter Your Search
1 - 10 of 350 results
|
RN55C3282BRE5
Vishay Intertechnologies
|
$0.4695 | No | Active | 32.8 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN55C3282BRE8
Vishay Intertechnologies
|
$0.4695 | No | Active | 32.8 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN55C3282BRE7
Vishay Intertechnologies
|
$0.4695 | No | Active | 32.8 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RNC60H3282DSRE7
Vishay Intertechnologies
|
$1.8500 | No | Active | 32.8 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RCMS0232801FHA22
Vishay Intertechnologies
|
$3.1750 | Yes | Active | 32.8 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40401-803 | 155 °C | -65 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
CPF332K800FLE14
Vishay Intertechnologies
|
$6.5304 | Yes | Active | 32.8 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 230 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.57 mm | 14.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CPF332K800FLB14
Vishay Intertechnologies
|
$6.5304 | No | Active | 32.8 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 230 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 810 µm | 38.1 mm | 4.57 mm | 14.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||
|
D55342K07B32B8RTS
Vishay Intertechnologies
|
$9.9079 | No | Active | 32.8 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
D55342E07B32B8RTP
Vishay Intertechnologies
|
$11.8837 | No | Active | 32.8 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
HVCU2010T132K80.5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 32.8 kΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e3 | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |