Filter Your Search
11 - 20 of 346 results
|
SM104035004FE
Ohmite Mfg Co
|
$2.8828 | Yes | Yes | Active | 5 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 8.64 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||||
|
HVC4020V5004JET
Ohmite Mfg Co
|
$3.0246 | Yes | Active | 5 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | 8533.21.00.30 | ||||||||||
|
HVCB2512FKD5M00
SEI Stackpole Electronics Inc
|
$3.0450 | Yes | Yes | Active | 5 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | Stackpole Electronics, Inc. | CHIP | ||||||||||||||
|
SM102035004JE
Ohmite Mfg Co
|
$3.2283 | Yes | Yes | Active | 5 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WIRE | 813 µm | 33.02 mm | 10.16 mm | 8.64 mm | 14.73 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||
|
SM204035004JE
Ohmite Mfg Co
|
$3.7078 | Yes | Yes | Active | 5 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 14.99 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
RN70C5004FRE6
Vishay Intertechnologies
|
$4.1250 | No | Active | 5 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 500 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||||||
|
SM108035004FE
Ohmite Mfg Co
|
$4.3449 | Yes | Yes | Active | 5 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 20 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | 8533.21.00.90 | RADIAL LEADED | |||||||||
|
USF340-5.00M-0.1%-5PPM
Caddock Electronics Inc
|
$11.0162 | Yes | Active | 5 MΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA-PRECISION | 85 °C | NO | 300 V | e3 | 85 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | 8533.21.00.90 | Radial, | ||||||||
|
MOX91025004FVE
Ohmite Mfg Co
|
$11.1440 | Yes | Yes | Active | 5 MΩ | 1 % | 3.9 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 9.4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 27.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | Axial, | |||||||||
|
MOX93025004FVE
Ohmite Mfg Co
|
$14.4919 | Yes | Yes | Active | 5 MΩ | 1 % | 7.8 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 20 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 52 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | Axial, |