Filter Your Search
21 - 30 of 346 results
|
HTS05235004KKB19
Vishay Intertechnologies
|
$31.0105 | Yes | Active | 5 MΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
USF370-5.00M-0.01%-5PPM
Caddock Electronics Inc
|
$34.6947 | Active | 5 MΩ | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA-PRECISION | 85 °C | NO | 1.4 kV | e3 | 85 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 34.29 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Radial, | Caddock | ||||||||
|
MOX95025004FVE
Ohmite Mfg Co
|
$40.4101 | Yes | Yes | Active | 5 MΩ | 1 % | 12.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 40 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 103.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Axial, | Ohmite | ||||||||
|
HTS05235004DPB19
Vishay Intertechnologies
|
$42.7995 | Yes | Active | 5 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HTS00635004FKB17
Vishay Intertechnologies
|
$48.9484 | Yes | Active | 5 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.2 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HTS05235004DKB19
Vishay Intertechnologies
|
$51.3559 | Yes | Active | 5 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
MOX97025004FVE
Ohmite Mfg Co
|
$54.8715 | Yes | Yes | Active | 5 MΩ | 1 % | 19.4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 60 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 153.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Axial, | Ohmite | ||||||||
|
HTS00585004DPB17
Vishay Intertechnologies
|
$61.6168 | Yes | Active | 5 MΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 500 V | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 1.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HVR10D5M0K
TE Connectivity
|
$75.0514 | Yes | Obsolete | 5 MΩ | 10 % | 10 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 10 kV | 2 | TUBULAR PACKAGE | BULK, BOX | FERRULE | 70mm x 10mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
RCMA4050003DEB25
Vishay Intertechnologies
|
$114.2593 | Yes | Active | 5 MΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 800 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 10.2 mm | 54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 |