Filter Your Search
31 - 40 of 346 results
|
MOX-G-025004FE
Ohmite Mfg Co
|
$115.2361 | Yes | Yes | Active | 5 MΩ | 1 % | 40 W | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 30 kV | e3 | 180 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | MATTE TIN OVER NICKEL | 19.56 mm | 114.3 mm | OHMITE MANUFACTURING CO | MELF, | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||
|
MOX-H-025004FE
Ohmite Mfg Co
|
$141.7052 | Yes | Yes | Active | 5 MΩ | 1 % | 50 W | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 45 kV | e3 | 180 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | MATTE TIN OVER NICKEL | 19.56 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | |||||||||||||
|
MOX-H-045004FE
Ohmite Mfg Co
|
$495.8870 | Yes | Active | 5 MΩ | 1 % | 50 W | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 45 kV | 180 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 19.56 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | |||||||||||||||||||
|
MHR0417SA505M70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 20 % | 1.1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 6.5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
GS1/4DCT52A505J
KOA Corporation
|
Check for Price | Obsolete | 5 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 500 V | e2 | 125 °C | -55 °C | Cylindrical | Ammo Pack | Tin/Copper (Sn/Cu) - hot dipped | WIRE | 650 µm | 38 mm | 2.3 mm | 6.3 mm | KOA CORP | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MHR0414SA505J20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.2 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 6.5 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
MHR0609SA505K20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 10 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 9 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
MHR0312SA505J20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 1.7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
MHR0419SA505F70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.4 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
MHR0419SA505M20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 20 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.4 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |