Filter Your Search
41 - 50 of 346 results
|
MHR0319SA505F20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.2 kV | 125 °C | -40 °C | Retangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0417SA505F70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 1 % | 1.1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 6.5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0614SA505F70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0314SA505J70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 5 % | 700 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 1.8 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 5 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0319SA505M70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 MΩ | 20 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.2 kV | 125 °C | -40 °C | Retangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0624SA505J70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 5 % | 1.6 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.8 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 22.86 mm | 9 mm | 25.3 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0309SA505F20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1.5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 5 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MMC12F5004ETP
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 5 MΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 400 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | |||||||||
|
MHR0412SA505D70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 0.5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 6.5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0317SA505D70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 5 MΩ | 0.5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |