Filter Your Search
41 - 50 of 1,550 results
|
RLR20C5110FRRE511
Vishay Intertechnologies
|
$2.7100 | No | Active | 511 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.51 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR32C5110FRRE5
Vishay Intertechnologies
|
$4.7092 | No | Active | 511 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR32C5110FMRE7
Vishay Intertechnologies
|
$5.2800 | No | Active | 511 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR32C5110FMRE5
Vishay Intertechnologies
|
$5.4108 | No | Active | 511 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
M55342K05B511DP
Vishay Intertechnologies
|
$6.0511 | No | Active | 511 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | YES | 40 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||||
|
RWR82S5110FR
Vishay Intertechnologies
|
$7.8608 | No | Active | 511 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.6857 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | ||||||||||
|
RWR80S5110FS
Vishay Intertechnologies
|
$9.8720 | No | Active | 511 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.9687 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||||||
|
D55342H07B511DRTS
Vishay Intertechnologies
|
$9.9079 | No | Active | 511 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
M55342H12B511DRTS
Vishay Intertechnologies
|
$11.5157 | No | Active | 511 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
RWR80N5110FR
Vishay Intertechnologies
|
$11.7902 | No | Active | 511 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.9687 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED |