Filter Your Search
1 - 10 of 1,550 results
|
MCMR04X5110FTL
SPC Multicomp
|
$0.0049 | Yes | Active | 511 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MC0201L6F5110SE
SPC Multicomp
|
$0.0137 | Yes | Active | 511 Ω | 1 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 V | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 7 Inch | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||
![]() |
MFR-25FBF52-511R
YAGEO Corporation
|
$0.0274 | Yes | Yes | Active | 511 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||||||
|
RN55C5110FRE5
Vishay Intertechnologies
|
$0.1920 | No | Active | 511 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN55C5110FRE8
Vishay Intertechnologies
|
$0.1920 | No | Active | 511 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN55C5110FRE7
Vishay Intertechnologies
|
$0.1920 | No | Active | 511 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN55C5110FB70
Vishay Intertechnologies
|
$0.1980 | No | Active | 511 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN60D5110FRE8
Vishay Intertechnologies
|
$0.2300 | No | Active | 511 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN60C5110FRE8
Vishay Intertechnologies
|
$0.2640 | No | Active | 511 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN60C5110FRE7
Vishay Intertechnologies
|
$0.2640 | No | Active | 511 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |