Filter Your Search
21 - 30 of 3,340 results
|
RLR07C6204GMRE5
Vishay Intertechnologies
|
$3.8800 | No | Active | 6.2 MΩ | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RLR07C6204FRB14
Vishay Intertechnologies
|
$6.5000 | No | Active | 6.2 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
RCMX0562003JHS00
Vishay Intertechnologies
|
$17.5021 | Yes | Obsolete | 6.2 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: CECC-40101-043 | 70 °C | NO | 750 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
RCMX0262003FHS14
Vishay Intertechnologies
|
$24.4700 | Yes | Obsolete | 6.2 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: CECC-40101-043 | 70 °C | NO | 500 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
WCR0603-6M2FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | |||||||||||
|
HVAM36JBD6M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Axial, | ||||||||||
|
WCR0805-6M2FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.2 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | |||||||||||
|
HTCR2010EW-6M2JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 5 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HTCR | LASER TRIMBLE | 70 °C | HTCR | YES | 400 V | e4 | 225 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Silver (Ag) | WRAPAROUND | 650 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 2010 | ||||||
|
HV73V2ATTED625J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | ||||||||||||
|
MR18X6204FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 6.2 MΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | MR18X | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200V | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT |