Filter Your Search
31 - 40 of 3,340 results
|
NMCR0805FG6M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NMCR | NMCR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
WR04W6204FBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
HV73V1JRTTD625G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||
|
HVCU2010T26M205%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||||||||
|
PHVP20AY-6M2FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | |||||||
|
CF1/4-625J-M1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -2000,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 28 mm | 2.3 mm | 6.3 mm | ASJ PTE LTD | unknown | EAR99 | , | ||||||||||||
|
PSN1MSFB625J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 5 W | SPECIAL MOUNT | Quick Connect | 1000 ppm/°C | FIXED RESISTOR | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||
|
PHVP20AC-6M2BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | |||||||
|
NMCR12066.2M1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||||
|
HVCU2010T26M205%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT |