Filter Your Search
41 - 50 of 3,340 results
|
1206S4J625TB0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 6.2 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||||||
|
HQ07S3J0625T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
232271112625
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | RC01 | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 1206 | compliant | EAR99 | ||||||||||||||
|
PSN2CPFB625M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PHVP15RD-6M2BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 10 mm | 35.56 mm | 3.81 mm | 38.1 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | ||||||||||
|
WHVL5PD-6M2JB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 5 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 44 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | WIRE | 800 µm | 37 mm | 8 mm | 52 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||
|
PHVP20BRC-6M2FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.5 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SG73S1ERTTP625G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | 2 % | 200 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
HVAM36JBC6M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
HVRW43CE6M26
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.26 MΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 30 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 73.66 mm | 12.7 mm | 76.2 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |