Filter Your Search
21 - 30 of 46 results
|
CPF18R0000BEE14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
![]() |
VM3JB8R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 70 °C | NO | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||
|
MP925-81%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 Ω | 1 % | 25 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | 25 °C | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | CADDOCK ELECTRONICS INC | compliant | EAR99 | RADIAL LEADED | ||||||||||||||||||
|
RCWP11008R00FKED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||||||
![]() |
SM2615BT8R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8 Ω | 0.1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 2.83 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 3.56 mm | 6.6 mm | 3.81 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||
|
MP821-8.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 8 Ω | 1 % | 20 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | WIRE | 810 µm | 13.72 mm | 5.08 mm | 14.73 mm | 10.16 mm | 4.45 mm | CADDOCK ELECTRONICS INC | compliant | TO-220 | ||||||||||
|
MP725-8.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||||||||
|
WSC45278R000FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 4 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | ||||||||||
|
MP821-8.00-10%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 8 Ω | 10 % | 20 W | 4018 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | e3 | 175 °C | -55 °C | Molded | 2 | MATTE TIN | 810 µm | 13.72 mm | 5.08 mm | 14.73 mm | 10.16 mm | 4.45 mm | CADDOCK ELECTRONICS INC | compliant | |||||||||||||||||
|
MP2060-8.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 Ω | 1 % | 60 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 4.45 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | RADIAL LEADED |