Filter Your Search
21 - 30 of 2,678,175 results
|
MC0603SAF4021T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 4.02 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MC01W080511R60
SPC Multicomp
|
$0.0010 | Active | 1.6 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | ||||||||
|
MC00625W0402124K
SPC Multicomp
|
$0.0010 | Yes | Contact Manufacturer | 24 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP | |||||
|
MC01W0805175K
SPC Multicomp
|
$0.0010 | Active | 75 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | ||||||||
|
MC0603SAF2400T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 240 Ω | 1 % | 100 mW | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||
|
MCRE000116
SPC Multicomp
|
$0.0010 | Yes | Active | 100 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | 125 °C | -55 °C | Chip | 2 | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
MC0125W120618R20
SPC Multicomp
|
$0.0010 | Yes | Active | 8.2 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | |||||
|
MC0603SAF1602T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 16 kΩ | 1 % | 100 mW | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | SMT, 0603 | |||||||||||
|
MC0125W120611K8
SPC Multicomp
|
$0.0010 | Yes | Active | 1.8 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | |||||
|
MC01W0805110M0
SPC Multicomp
|
$0.0010 | Active | 10 MΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP |