Filter Your Search
1 - 10 of 158 results
|
MSMW118AT-50R00J-G
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 5 % | 125 mW | 0202 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | MSMW | LASER TRIMMABLE | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | GOLD | ONE SURFACE | MINI-SYSTEMS INC | , 0202 | compliant | EAR99 | ||||||||||
|
MSTF2ST-20000G-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 2 kΩ | 2 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
FPR4-T227100OHMSG2%
Vishay Precision Group Inc
|
Check for Price | Active | 100 Ω | 2 % | 60 W | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | YES | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY PRECISION GROUP INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||
|
RSK22N866F
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 866 Ω | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||||
|
RSK22N200F
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 Ω | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||||
|
RSK22N8.06KF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 8.06 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||||
|
RSK22N95.3KF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 95.3 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||||
|
ATCWBR220R0FGEW
American Technical Ceramics Corp
|
Check for Price | Transferred | 20 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 250 µm | 510 µm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | |||||||||||
|
MSTF2ST51100FA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 5.11 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RSK22N681F
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 681 Ω | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 |