Parametric results for: 0402-330���������������� NPO 50����������� under Fixed Resistors

Filter Your Search

1 - 10 of 124,154 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0402 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
HGCB0402JBE47G0
SEI Stackpole Electronics Inc
Check for Price Active 47 GΩ 5 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402KBE47G0
SEI Stackpole Electronics Inc
Check for Price Active 47 GΩ 10 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402MBE47G0
SEI Stackpole Electronics Inc
Check for Price Active 47 GΩ 20 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402JBE43G0
SEI Stackpole Electronics Inc
Check for Price Active 43 GΩ 5 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402GBE43G0
SEI Stackpole Electronics Inc
Check for Price Active 43 GΩ 2 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402KBE39G0
SEI Stackpole Electronics Inc
Check for Price Active 39 GΩ 10 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402GBE36G0
SEI Stackpole Electronics Inc
Check for Price Active 36 GΩ 2 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402JBE36G0
SEI Stackpole Electronics Inc
Check for Price Active 36 GΩ 5 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402GBE33G0
SEI Stackpole Electronics Inc
Check for Price Active 33 GΩ 2 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99
HGCB0402MBE33G0
SEI Stackpole Electronics Inc
Check for Price Active 33 GΩ 20 % 40 mW 0402 SURFACE MOUNT SPECIAL 25 ppm/°C FIXED RESISTOR PRECISION 75 °C YES 50 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99