Filter Your Search
1 - 10 of 20 results
|
SM6227FT7R00
SEI Stackpole Electronics Inc
|
$0.5075 | Yes | Yes | Active | 7 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 4.58 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||
|
1-1624320-2
TE Connectivity
|
$5.2285 | Yes | Active | 7 Ω | 1 % | 3.5 W | 6028 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 2 | RECTANGULAR PACKAGE | BAG, BULK | WRAPAROUND | 15.24mm x 7mm x 6.48mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | |||||||||||||||||||||
|
CPF17R0000FKE14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
31-7021-7-5
Smiths Group
|
Check for Price | Active | 7 Ω | 5 % | CHASSIS MOUNT | FIXED RESISTOR | RATED POWER DISSIPATED USING HEAT SINK: 150W | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | SMITHS GROUP PLC | unknown | EAR99 | ||||||||||||||||||||||||
|
Y09257R00000B9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7 Ω | 0.1 % | 8 W | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 1.5W, NON-INDUCTIVE, PRECISION | 25 °C | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | BULK | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED | |||||||||||
|
Y14677R00000B9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 3W, NON-INDUCTIVE, ULTRA HIGH-PRECISION | 25 °C | NO | 150 °C | -55 °C | Rectangular | 4 | BULK | FLAT; WIRE | 25.2 mm | 26 mm | 34 mm | 5.33 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
31-1099-7-1
Smiths Group
|
Check for Price | Active | 7 Ω | 1 % | CHASSIS MOUNT | FIXED RESISTOR | RATED POWER DISSIPATED USING HEAT SINK: 800W | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | SMITHS GROUP PLC | unknown | EAR99 | ||||||||||||||||||||||||
|
31-7021-7-5
EMC Technology RF Labs
|
Check for Price | Transferred | 7 Ω | 5 % | 150 W | CHASSIS MOUNT | FIXED RESISTOR | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | ||||||||||||||||||||||||
|
31-1099-7-1
EMC Technology RF Labs
|
Check for Price | Transferred | 7 Ω | 1 % | 800 W | CHASSIS MOUNT | FIXED RESISTOR | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | ||||||||||||||||||||||||
|
31-1099-7-5
Smiths Group
|
Check for Price | Active | 7 Ω | 5 % | CHASSIS MOUNT | FIXED RESISTOR | RATED POWER DISSIPATED USING HEAT SINK: 800W | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | SMITHS GROUP PLC | unknown | EAR99 |