Filter Your Search
1 - 10 of 3,427 results
|
RWR89S2R00FR
Defense Logistics Agency
|
Check for Price | Active | 2 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||||||||||||
|
MC14739
SPC Multicomp
|
$1.0855 | Yes | Active | 2 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 275 °C | Rectangular | 2 | LUG | 15.49 mm | 49.99 mm | 28.96 mm | MULTICOMP PRO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
RWM06222R00JR15E1
Vishay Intertechnologies
|
$0.8570 | Yes | Obsolete | 2 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, STANDARD: CECC40201-001 | 25 °C | NO | 350 V | e8 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 6.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
RER55F2R00R
Defense Logistics Agency
|
Check for Price | Active | 2 Ω | 1 % | 10 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | RER55 | RATED POWER IS DISSIPATED USING HEAT SINK: 30 | 25 °C | NO | MIL-PRF-39009 | 2 | RECTANGULAR PACKAGE | LUG | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
WP4S-2R0JA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 2 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NSWTS150JB2R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 150 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 2.5 kV | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 28 mm | 206 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
10WM2D0
NTE Electronics Inc
|
Check for Price | Active | 2 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 265 V | 275 °C | -55 °C | Rectangular | 2 | LUG | 10.16 mm | 20.32 mm | 19.05 mm | NTE ELECTRONICS INC | unknown | ||||||||||||||||||||
|
HS152RF
Arcol
|
Check for Price | Yes | Transferred | 2 Ω | 1 % | 15 W | 7883 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 265 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 11 mm | 19.9 mm | 21 mm | ARCOL UK LTD | compliant | ||||||||||||||||||||
|
SWTS400JB2R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2 Ω | 5 % | 400 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 40 mm | 342 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
RWR74S2R00FR
Defense Logistics Agency
|
Check for Price | Active | 2 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown |