Filter Your Search
1 - 4 of 4 results
|
4-1625958-9
TE Connectivity
|
$3.5448 | Yes | Active | 7 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | NO | 7.5 kV | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, TRAY | WIRE | 28.8mm x 3mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||||||
|
HB17M0FZAE
TE Connectivity
|
Check for Price | Yes | Active | 7 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | NO | 7.5 kV | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, TRAY | WIRE | 28.8mm x 3mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||||||
|
RCMX0270003FHS14
Vishay Intertechnologies
|
$24.4700 | Yes | Obsolete | 7 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: CECC-40101-043 | 70 °C | NO | 500 V | e3 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Vishay | |||||
|
RLR07C7004GRB14
Vishay Intertechnologies
|
Check for Price | No | Active | 7 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 |