Parametric results for: ASC0603-470KFT5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asc0603470kft5 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ASC0603-470KFT5
TT Electronics Welwyn Components
$0.0177 Yes Yes Active 470 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm WELWYN COMPONENTS LTD SMT, 0603 compliant EAR99 8533.21.00.30