Filter Your Search
1 - 10 of 2,678,175 results
|
FCR1/16304-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 300 kΩ | -30 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WF12M685XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 6.8 MΩ | -30 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF12M | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
FCR1/102R2-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2.2 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
CRT1/10-62R0QI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 62 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | |||||||||||
|
WF20M472XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | -30 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF20M | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
FCR1/4151-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | -30 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1/2274-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 270 kΩ | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1433-TP
Kamaya Inc
|
Check for Price | Yes | Active | 43 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
FCR1/4103-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | -30 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | , 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1/16433-TP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 43 kΩ | -30 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |