Parametric results for: ERJ-S02D6490X under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs02d6490x Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ERJS02D6490X
Panasonic Electronic Components
Check for Price Yes Active 649 Ω 0.5 % 100 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC 60115-8, ANTI-SULFUR 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant Panasonic