Filter Your Search
1 - 10 of 4,480 results
|
PSN1CPF205K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 5 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PSN6MFA205J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 250 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
PSN0.5MFB205M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PSN0.5MFB205K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PSN4MSF205M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 50 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
PSN4MSFA205K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 50 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
PSN2MF205M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PSN3CFA205J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 25 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
PSN2CF205J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PSN6MSF205J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 250 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |