Filter Your Search
1 - 10 of 49 results
|
PTF56125K00FZEB
Vishay Intertechnologies
|
$0.9120 | Yes | Active | 125 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RN65C1253BB14
Vishay Intertechnologies
|
$1.1810 | No | Active | 125 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | |||||||||
|
PTF56125K00BZEB
Vishay Intertechnologies
|
$1.4000 | Yes | Active | 125 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
PTF56125K00AZEB
Vishay Intertechnologies
|
$1.7050 | Yes | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RN50E1253BB14
Vishay Intertechnologies
|
$1.8000 | No | Active | 125 kΩ | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 38.1 mm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
PTF56125K00AZR6
Vishay Intertechnologies
|
$2.1600 | No | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
PTF56125K00AZBF
Vishay Intertechnologies
|
$3.3421 | No | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
SM102031253JE
Ohmite Mfg Co
|
$3.4796 | Yes | Yes | Active | 125 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WIRE | 813 µm | 33.02 mm | 10.16 mm | 8.64 mm | 14.73 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||
|
PTF56125K00BYBF
Vishay Intertechnologies
|
$3.9358 | No | Active | 125 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
P0603Y1253BNW
Vishay Intertechnologies
|
$6.1055 | Yes | Active | 125 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |