Parametric results for: P0603Y1002LBT100 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p0603y1002lbt100 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
P0603Y1002LBT100
Vishay Intertechnologies
Check for Price No Not Recommended 10 kΩ 0.01 % 125 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30