Filter Your Search
1 - 10 of 2,678,175 results
|
FCR1/2100-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1205-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WF12M622XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | -30 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF12M | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WK08M182XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | -30 % | 100 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK08M | RATED AC VOLTAGE : 150 | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WK08M123XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 12 kΩ | -30 % | 100 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK08M | RATED AC VOLTAGE : 150 | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0805 | compliant | EAR99 | |||||||||
|
CRT1/10-160RQI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 160 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1822-TP
Kamaya Inc
|
Check for Price | Yes | Active | 8.2 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
FCR1/21R3-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WF20M154XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 kΩ | -30 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF20M | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WK12M153XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 15 kΩ | -30 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK12M | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 |