Filter Your Search
1 - 1 of 1 results
|
RCA0402220K1%100EF4E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant |