Filter Your Search
21 - 30 of 21,350 results
|
RK73HW3ALTEB3093D
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 309 kΩ | 0.5 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||
|
RK73HW3ATTEB1022F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73HW3A2TTED6801D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.8 kΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RK73HW3A2TTED2053F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 205 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RK73HW3ATTED3482F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 34.8 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73HW3ARTBK2050D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 205 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RK73HW3ARTBK7324F
KOA Corporation
|
Check for Price | Active | 7.32 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA CORP | unknown | EAR99 | SMT, 2512 | 8533.21.00.30 | |||||
|
RK73HW3ARTTEB1541D
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.54 kΩ | 0.5 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73HW3ARTTEB1072D
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 10.7 kΩ | 0.5 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73HW3ARTTEB4124F
KOA Corporation
|
Check for Price | Obsolete | 4.12 MΩ | 1 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | KOA CORP | unknown | EAR99 | SMT, 2512 |