Parametric results for: RMC10K224FB under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ZJ2B-TC12
RCD Components Inc
Check for Price Active THROUGH HOLE MOUNT Axial JUMPER RATED CURRENT: 10A NO 155 °C -55 °C Tubular 2 TR WIRE 600 µm 2.3 mm 6.4 mm RCD COMPONENTS INC AXIAL compliant EAR99
Z16T26A
KOA Speer Electronics Inc
Check for Price Obsolete THROUGH HOLE MOUNT Axial JUMPER RATED CURRENT: 1.5A 70 °C NO 300 V 155 °C -55 °C Conformally Coated 2 TUBULAR PACKAGE AMMO PACK WIRE 450 µm 20 mm 1.7 mm 3.2 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99
Z18-BC25
RCD Components Inc
Check for Price Active THROUGH HOLE MOUNT JUMPER RATED CURRENT: 25A NO Tubular 2 BULK WIRE 1 mm RCD COMPONENTS INC compliant EAR99
ZWA00000000AC0
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active THROUGH HOLE MOUNT JUMPER RATED CURRENT: 25A 25 °C NO e3 150 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD , compliant EAR99
M32159C03M
State of the Art Inc
Check for Price Yes Yes Active 200 mW 1005 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 170 QUANTITY, RATED CURRENT: 2.2A 70 °C YES e4 MIL-PRF-32159 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, 8 INCH; WAFFLE PACK Palladium/Silver (Pd/Ag) WRAPAROUND 460 µm 2.54 mm 1.22 mm STATE OF THE ART INC , 1005 compliant EAR99 8533.21.00.30
ZJ1B-TC12
RCD Components Inc
Check for Price Active THROUGH HOLE MOUNT Axial JUMPER RATED CURRENT: 5A NO 155 °C -55 °C Tubular 2 TR WIRE 500 µm 1.55 mm 3.4 mm RCD COMPONENTS INC AXIAL compliant EAR99
M32519B06T
State of the Art Inc
Check for Price Active 150 mW 0705 SURFACE MOUNT JUMPER RATED CURRENT: 2.7A 70 °C YES e3 MIL-PRF-32159 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, 8 INCH; WAFFLE PACK TIN WRAPAROUND STATE OF THE ART INC CHIP not_compliant EAR99
ZWE00000000T10
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active THROUGH HOLE MOUNT JUMPER RATED CURRENT: 25A 25 °C NO e3 150 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99
232272492007
YAGEO Corporation
Check for Price Yes Yes Obsolete 250 mW 1206 SURFACE MOUNT JUMPER CURRENT RATING: 2A, PRECISION, LASER TRIMMABLE 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) WRAPAROUND YAGEO CORP CHIP compliant EAR99
ZOT0W800000P70
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active 125 mW THROUGH HOLE MOUNT Axial JUMPER METAL WIRE 70 °C NO e3 Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 450 µm 28 mm 1.9 mm 3.3 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90