Filter Your Search
1 - 10 of 2,678,175 results
|
WSL2512R0100FEA
Vishay Intertechnologies
|
$0.3050 | Yes | Active | 10 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R1000FEA
Vishay Intertechnologies
|
$0.3141 | Yes | Active | 100 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25125L000FEA
Vishay Intertechnologies
|
$0.2486 | Yes | Active | 5 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL1206R0100FEA
Vishay Intertechnologies
|
$0.2694 | Yes | Active | 10 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R0200FEA
Vishay Intertechnologies
|
$0.2920 | Yes | Active | 20 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2010R0100FEA18
Vishay Intertechnologies
|
$0.6520 | Yes | Active | 10 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R5000FEA
Vishay Intertechnologies
|
$0.4960 | Yes | Active | 500 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 707.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2010R0100FEA
Vishay Intertechnologies
|
$0.4142 | Yes | Active | 10 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25122L000FEA
Vishay Intertechnologies
|
$0.2512 | Yes | Active | 2 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL1206R0200FEA
Vishay Intertechnologies
|
$0.3668 | Yes | Active | 20 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |