Filter Your Search
1 - 10 of 2,678,175 results
|
WSL2512R0100FEA
Vishay Intertechnologies
|
$0.3058 | Yes | Active | 10 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R1000FEA
Vishay Intertechnologies
|
$0.3146 | Yes | Active | 100 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R0500FEA
Vishay Intertechnologies
|
$0.4408 | Yes | Active | 50 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 223.6 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25125L000FEA
Vishay Intertechnologies
|
$0.3069 | Yes | Active | 5 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL1206R0100FEA
Vishay Intertechnologies
|
$0.3032 | Yes | Active | 10 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL1206R1000FEA
Vishay Intertechnologies
|
$0.3239 | Yes | Active | 100 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2512R5000FEA
Vishay Intertechnologies
|
$0.4967 | Yes | Active | 500 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 707.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25122L000FEA
Vishay Intertechnologies
|
$0.5484 | Yes | Active | 2 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25122L000FEA18
Vishay Intertechnologies
|
$1.1326 | Yes | Active | 2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 63.2 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL25121L000FEA
Vishay Intertechnologies
|
$0.6436 | Yes | Active | 1 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 31.6 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |