Filter Your Search
1 - 10 of 6,360 results
|
HRP-10
International Semiconductor Inc
|
Check for Price | Obsolete | 750 mA | 17 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | 100 A | 1 | Not Qualified | R-PUPM-X2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | POST/STUD MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL SEMICONDUCTOR INC | R-PUPM-X2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
RP1000A
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 100 mA | 13 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | 7 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||||
|
RP1000B
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 100 mA | 13 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | 7 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||||
|
RP109K321D-TR
New Japan Radio Co Ltd
|
Check for Price | Transferred | YES | CMOS | 1 | S-PDSO-N4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 480 µm | DUAL | NEW JAPAN RADIO CO LTD | DFN-4 | compliant | Fixed,Positive,Single Output,Ldo | FIXED | 320 mV | 230 mV | 6 V | 5.25 V | 3.7 V | 800 µm | 0.00496 % | 0.03 % | 1 | 150 mA | 3.248 V | 3.152 V | 3.2 V | HVSON | SOLCC4,.03,20 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 µm | 1.5 % | 800 µm | |||||||||||||||||||||||||
|
RP105L121F-TR
New Japan Radio Co Ltd
|
Check for Price | Transferred | YES | CMOS | 1 | S-PDSO-N4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 800 µm | DUAL | NEW JAPAN RADIO CO LTD | DFN-5/4 | unknown | Fixed,Positive,Single Output,Ldo | FIXED | 170 mV | 105 mV | 5.25 V | 2.4 V | 1.5 V | 1.2 mm | 0.00108 % | 0.035 % | 1 | 400 mA | 1.22 V | 1.18 V | 1.2 V | HVSON | SOLCC4,.05,32 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 µm | 1.67 % | 1.2 mm | 125 °C | -40 °C | |||||||||||||||||||||||
|
RP107K271B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Transferred | YES | CMOS | 1 | Not Qualified | S-PDSO-N6 | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | GOLD | NO LEAD | 400 µm | DUAL | RICOH ELECTRONIC DEVICES CO LTD | DFN-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 360 mV | 270 mV | 6 V | 5.25 V | 1.4 V | 1.2 mm | 0.00972 % | 0.05 % | 1 | 200 mA | 2.7405 V | 2.646 V | 2.7 V | VSON | SOLCC6,.05,16 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 µm | 2 % | 1.2 mm | DFN | 6 | ||||||||||||||||
|
RP108J271D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | 1 | R-PSSO-G5 | e3 | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | SINGLE | RICOH ELECTRONIC DEVICES CO LTD | HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 600 mV | 5.25 V | 1.6 V | 6.6 mm | 3 A | 2.754 V | 2.619 V | 2.7 V | TO-252 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.627 mm | 3 % | 6.1 mm | TO-252 | 4 | |||||||||||||||||||||||||
|
RP104Q181C5-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | TIN LEAD | GULL WING | 1.3 mm | DUAL | RICOH ELECTRONIC DEVICES CO LTD | TSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 600 mV | 5.25 V | 1.7 V | 2 mm | 150 mA | 1.87 V | 1.83 V | 1.85 V | TSOP | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 mm | 1.1 % | 1.25 mm | SOIC | 4 | |||||||||||||||||||||||||
|
RP101N291D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | YES | CMOS | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | FIXED | 230 mV | 130 mV | 6 V | 5 V | 3.4 V | 2.9 mm | 0.00464 % | 0.04 % | 1 | 300 mA | 2.9174 V | 2.8826 V | 2.9 V | LSSOP | TSOP5/6,.11,37 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 mm | 0.6 % | 1.6 mm | |||||||||||||||||||||||||
|
RP101N261B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | YES | CMOS | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 140 mV | 6 V | 5 V | 3.1 V | 2.9 mm | 0.00494 % | 0.04 % | 1 | 300 mA | 2.6156 V | 2.5844 V | 2.6 V | LSSOP | TSOP5/6,.11,37 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 mm | 0.6 % | 1.6 mm |