Parametric results for: SG73P1ETTPD333J under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
FCR1/2332-TE
Kamaya Inc
Check for Price Yes Yes Active 3.3 kΩ -30 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 5 mm 2.5 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
FCR1753-B
Kamaya Inc
Check for Price Yes Yes Active 75 kΩ -30 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 6.3 mm 3.2 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
FCR1/8333-B
Kamaya Inc
Check for Price Yes Yes Active 33 kΩ -30 % 125 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 3.1 mm 1.6 mm KAMAYA ELECTRIC CO LTD SMT, 1206 compliant EAR99 8533.21.00.30
WF12M334XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 330 kΩ -30 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF12M RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WK12M390XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 39 Ω -30 % 125 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WK12M RATED AC VOLTAGE : 200 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP , 1206 compliant EAR99
FCR1/2220-TP
Kamaya Inc
Check for Price Yes Active 22 Ω -30 % 500 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR 70 °C YES 200 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND KAMAYA ELECTRIC CO LTD CHIP compliant EAR99
WF06M752XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 7.5 kΩ -30 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF06M RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WK08M3R6XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 3.6 Ω -30 % 100 mW 0805 SURFACE MOUNT 500 ppm/°C FIXED RESISTOR WK08M RATED AC VOLTAGE : 150 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP , 0805 compliant EAR99
WK12M562XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 5.6 kΩ -30 % 125 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WK12M RATED AC VOLTAGE : 200 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WF06M242XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 2.4 kΩ -30 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF06M RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99