Filter Your Search
1 - 10 of 15 results
|
CRHV2010AF600MFKFB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV1206AF600MFKET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV1206AF600MFKTT
Vishay Intertechnologies
|
Check for Price | No | Active | 600 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
PHCR2512-607KKB
VENKEL LTD
|
Check for Price | Active | 600 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | PRECISION | 70 °C | YES | 1 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | VENKEL LTD | compliant | EAR99 | Venkel | CHIP | ||||||||||||
|
CRHV2512AF600MFNSB
Vishay Intertechnologies
|
Check for Price | No | Active | 600 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.2004 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
CRHV1206AF600MFKTB
Vishay Intertechnologies
|
Check for Price | No | Active | 600 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV2010AF600MFKTB
Vishay Intertechnologies
|
Check for Price | No | Active | 600 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV2010AF600MFKTT
Vishay Intertechnologies
|
Check for Price | No | Active | 600 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV1206AF600MFKFB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV1206AF600MFKEW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay |