Parametric results for: SMDT0805BBC2004N under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
FCR1/16304-B
Kamaya Inc
Check for Price Yes Yes Active 300 kΩ -30 % 63 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 50 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 450 µm 1.6 mm 800 µm KAMAYA ELECTRIC CO LTD , 0603 compliant EAR99 8533.21.00.30
WF12M685XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 6.8 MΩ -30 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF12M RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
FCR1/102R2-B
Kamaya Inc
Check for Price Yes Yes Active 2.2 Ω -30 % 100 mW 0805 SURFACE MOUNT SMT -200,500 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 2 mm 1.25 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
CRT1/10-62R0QI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 62 Ω -30 % 100 mW 0805 SURFACE MOUNT 250 ppm/°C FIXED RESISTOR 70 °C YES 100 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WELWYN COMPONENTS LTD , 0805 compliant EAR99
WF20M472XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 4.7 kΩ -30 % 500 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF20M RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
FCR1/4151-TE
Kamaya Inc
Check for Price Yes Yes Active 150 Ω -30 % 250 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 3.1 mm 2.5 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
FCR1/2274-B
Kamaya Inc
Check for Price Yes Yes Active 270 kΩ -30 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 5 mm 2.5 mm KAMAYA ELECTRIC CO LTD , 2010 compliant EAR99 8533.21.00.30
FCR1433-TP
Kamaya Inc
Check for Price Yes Active 43 kΩ -30 % 1 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR 70 °C YES 200 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND KAMAYA ELECTRIC CO LTD CHIP compliant EAR99
FCR1/4103-B
Kamaya Inc
Check for Price Yes Yes Active 10 kΩ -30 % 250 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 3.1 mm 2.5 mm KAMAYA ELECTRIC CO LTD , 1210 compliant EAR99 8533.21.00.30
FCR1/16433-TP
Kamaya Inc
Check for Price Yes Yes Active 43 kΩ -30 % 63 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 50 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN WRAPAROUND 450 µm 1.6 mm 800 µm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30