Parametric results for: af0603fr-13562rl under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af0603fr13562rl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AF0603FR-13562RL
YAGEO Corporation
Check for Price Yes Yes Active 562 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30