Parametric results for: cr16-4751-fk under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr164751fk Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CR16-4751FK
ASJ Holdings Limited
Check for Price Yes Active 4.75 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD , 0603 unknown EAR99 8533.21.00.30