Filter Your Search
1 - 2 of 2 results
|
RV060325PPM20K0.1%NR1016
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 kΩ | 0.1 % | 125 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RV | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | ||
|
RV060325PPM20K0.1%NTR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 0.1 % | 125 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant |