Parametric results for: NFR2500002209JA500 under Fusible Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nfr2500002209ja500 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
NFR2500002209JA500
Vishay Intertechnologies
$0.0695 Yes Active 22 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR2500002209JA500
Vishay BCcomponents
$0.0962 Yes Yes Active 22 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown Vishay EAR99