Filter Your Search
11 - 20 of 882 results
|
WCR-WCR1206LF-8060-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 806 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
232270292002
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 1A | 70 °C | YES | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CR2512-J/-000E
Bourns Inc
|
Check for Price | No | Obsolete | 1 W | 2512 | SURFACE MOUNT | JUMPER | 70 °C | YES | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 | |||||||||||||||||||
|
RCWP05500000ZSEC99
Vishay Dale
|
Check for Price | Yes | Active | 125 mW | 0505 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.2A | 70 °C | YES | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRCW1210000RT1-PB
Vishay Dale
|
Check for Price | Obsolete | 250 mW | 1210 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 4A | 70 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | VISHAY DALE | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||||
|
202ER-R22-KB
RCD Components Inc
|
Check for Price | Active | 220 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
WCR-WCR1210LF-1130-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 113 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
PWHM25X-102-GB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 2 % | 25 W | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 235 °C | -55 °C | Fireproof | 2 | Bulk | 8 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
WBC-R0202GG-07-8980-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 898 Ω | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
RCWP51000000ZSS299
Vishay Dale
|
Check for Price | No | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.8A | 70 °C | YES | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 |