Filter Your Search
21 - 30 of 882 results
|
MR3FB20L0
SEI Stackpole Electronics Inc
|
$0.8033 | Yes | Yes | Active | 20 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 34.93 mm | 5.21 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | |||||||
|
M32159B06MS3
Vishay Dale
|
$0.9240 | No | Active | 150 mW | 0705 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.7A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
M32159B11MS3
Vishay Dale
|
$1.0184 | No | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 1.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
M32159B07MS3
Vishay Dale
|
$1.0951 | No | No | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 3.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
M32159B12MS3
Vishay Dale
|
$1.1170 | No | Active | 70 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 1.5A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
M32159B02MS3
Vishay Dale
|
$1.1170 | No | Active | 100 mW | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
M32159B10MS3
Vishay Dale
|
$1.2484 | No | Active | 500 mW | 1010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M32159B04MS3
Vishay Dale
|
$1.2484 | No | Active | 150 mW | 1505 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | CURRENT RATING: 2.1A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M32159B08MS3
Vishay Dale
|
$1.5988 | No | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5.7A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
M32159B03MS3
Vishay Dale
|
$1.6426 | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.8A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 | Vishay |