Filter Your Search
31 - 40 of 882 results
|
RC5025
Samsung Semiconductor
|
Check for Price | Active | 5025 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e1 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7/13 INCH | TIN SILVER COPPER | WRAPAROUND | SAMSUNG SEMICONDUCTOR INC | , 5025 | unknown | |||||||||||||||||
|
P2010X0R00XNT
Vishay Sfernice
|
Check for Price | Yes | Obsolete | 1 W | 2010 | SURFACE MOUNT | JUMPER | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SFERNICE | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||
|
RMC1/800R
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 250 mW | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | 200 V | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | ||||||||||||||||||
|
NMCT1210ZT0R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 330 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2.5A | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RCWP51500000ZSED99
Vishay Dale
|
Check for Price | Yes | Yes | Active | 350 mW | 1505 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.1A | 70 °C | YES | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
WCR-WCR0805LF-3921-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.92 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
M32159B02MWB
Vishay Dale
|
Check for Price | No | Active | 100 mW | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | WAFFLE TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
WCR-WCR1206LF-1473-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 147 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ERJ1WY0R00V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2.5A | 70 °C | YES | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 6.4 mm | 3.2 mm | PANASONIC CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
WCR-WCR0603LF-2611-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.61 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |