Parametric results for: AKZ+1.5/2.5+Q10+JUMPER+BA... under Jumper

Filter Your Search

41 - 50 of 882 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RM10000CT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 125 mW 0805 SURFACE MOUNT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 2A 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8533.21.00.30
PWHM25P-682-GBW
RCD Components Inc
Check for Price Yes Yes Active 6.8 kΩ 2 % 25 W Radial 100 ppm/°C FIXED RESISTOR WIRE WOUND 1 kV e3 235 °C -55 °C Fireproof 2 Bulk Matte Tin (Sn) 8 mm 15 mm 65 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.29.00.00
M32159B02MS6
Vishay Dale
Check for Price No Active 100 mW 0505 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 2.2A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0505 unknown EAR99 8533.21.00.30
RCWPM1100S399
Vishay Dale
Check for Price Active unknown
RCWP51000000ZSTP99
Vishay Dale
Check for Price No No Active 200 mW 1005 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 2.8A 70 °C YES e0 155 °C -65 °C Rectangular 2 TR, Plastic Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 unknown EAR99 8533.21.00.30
WR10W0000PQR
Walsin Technology Corporation
Check for Price Yes Yes Active 330 mW 1210 SURFACE MOUNT JUMPER LASER TRIMMABLE; RATED CURRENT: 2.5A 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WALSIN TECHNOLOGY CORP , 1210 compliant EAR99
M32159B03MTP
Vishay Dale
Check for Price No Active 200 mW 1005 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 2.8A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 unknown EAR99 8533.21.00.30
EL4100JTR910
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 910 mΩ 5 % 4 W Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND EL EL e3 Flame Retardant 2 TR Matte Tin (Sn) 914 µm 4.064 mm 26.975 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80
D55342E07B130BR
TT Electronics Resistors
Check for Price No No Active 130 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 609.6 µm 3.2004 mm 1.6002 mm TT ELECTRONICS PLC SMT, 1206 compliant EAR99 8533.21.00.30
RCWP51500000ZSET99
Vishay Dale
Check for Price Yes Active 350 mW 1505 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 2.1A 70 °C YES e3 155 °C -65 °C Rectangular 2 WAFFLE TRAY Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1505 unknown EAR99 8533.21.00.30