Parametric results for: AKZ+1.5/2.5+Q10+JUMPER+BA... under Jumper

Filter Your Search

1 - 10 of 882 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR1206-R005JI
TT Electronics Welwyn Components
$0.0069 Yes Yes Active 250 mW 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 2A 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
RC0805JR-070RP
YAGEO Corporation
$0.0163 Yes Yes Active 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED CURRENT: 2A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30
WCR0805-R005JI
TT Electronics Welwyn Components
$0.0599 Yes Yes Active 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 1.5A 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
LRF1206-R005JW
TT Electronics Welwyn Components
$0.1358 Yes Yes Active 5 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 900 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
Y1758100K000T9L
Vishay Foil Resistors
$212.4176 Obsolete 100 kΩ 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 0.2 ppm/°C FIXED RESISTOR METAL FOIL ULTRA HIGH PRECISION, NON INDUCTIVE 25 °C NO 600 V 125 °C -55 °C Tubular 2 Bulk WIRE 640 µm 25.4 mm 12.7 mm 38.1 mm VISHAY FOIL RESISTORS AXIAL LEADED unknown EAR99
ZC0201B
RCD Components Inc
Check for Price Active 50 mW 0201 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM ZC RATED CURRENT: 1A ZC YES 155 °C -55 °C Chip RECTANGULAR PACKAGE BULK WRAPAROUND 250 µm 600 µm 300 µm RCD COMPONENTS INC SMT, 0201 compliant
WR06W0000PGR
Walsin Technology Corporation
Check for Price Yes Yes Active 100 mW 0603 SURFACE MOUNT JUMPER LASER TRIMMABLE; RATED CURRENT: 1A 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WALSIN TECHNOLOGY CORP , 0603 compliant EAR99
M32159B07MS2
Vishay Dale
Check for Price No No Active 250 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 3.2A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
WCR-WCR0805LF-9091-F-P-LT
TT Electronics Resistors
Check for Price Yes Yes Active 9.09 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TT ELECTRONICS PLC SMT, 0805 compliant EAR99 8533.21.00.30
MC0.125W12060R
SPC Multicomp
Check for Price Yes Obsolete 125 mW 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 2A 70 °C YES e3 125 °C -55 °C Rectangular 2 TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm SPC TECHNOLOGY/ MULTICOMP SMT, 1206 unknown EAR99 8533.21.00.30