Filter Your Search
11 - 20 of 696,267 results
|
RCU-0C
TE Connectivity
|
$0.1648 | Yes | Active | 603 | SURFACE MOUNT | SMT | JUMPER | METAL FOIL | RATED CURRENT: 2A | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.15 mm | 1.6 mm | 800 µm | 1.6mm x .8mm x 1.15mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||
|
PE0402FRF070R1L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 79 mV | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
Y162510K0000T9R
Vishay Foil Resistors
|
$11.9643 | Yes | Yes | Active | 10 kΩ | 0.01 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 87 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||||
|
CFG0612-FX-R005ELF
Bourns Inc
|
$0.1185 | Yes | Active | 5 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 70.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||||
|
CFG0612-FX-R010ELF
Bourns Inc
|
$0.0995 | Yes | Active | 10 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 100 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | EAR99 | 8533.21.00.30 | |||||||
|
WFCP0603R0100FE66
Vishay Intertechnologies
|
$0.3058 | Yes | Active | 10 mΩ | 1 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR | 100 °C | YES | 70.7 mV | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PAPER, 7 INCH | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||||||||
|
PE1206FKM470R02Z
YAGEO Corporation
|
$0.6279 | Yes | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 141.4 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PE0201FRF070R1L
YAGEO Corporation
|
$0.2624 | Yes | Yes | Active | 100 mΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 70.7 mV | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 270 µm | 600 µm | 310 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
1625854-3
TE Connectivity
|
$0.1399 | Yes | Yes | Active | 603 | SURFACE MOUNT | SMT | JUMPER | METAL FOIL | RATED CURRENT: 2A | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.15 mm | 1.6 mm | 800 µm | 1.6mm x .8mm x 1.15mm | TE CONNECTIVITY LTD | SMT, 0603 | compliant | TE Connectivity | EAR99 | |||||||||||
|
LVM06FTR020E-TR
Ohmite Mfg Co
|
$0.0902 | Yes | Yes | Active | 20 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 50 mV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 1.55 mm | 850 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | EAR99 | 8533.21.00.30 |