Parametric results for: CSS2725FTL500 under Metal Alloy Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: css2725ftl500 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CSS2725FTL500
SEI Stackpole Electronics Inc
$0.7153 Yes Yes Active 0.5 mΩ 1 % 4 W 2725 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 100 °C YES e3 AEC-Q200 225 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 990 µm 6.81 mm 6.45 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.