Filter Your Search
11 - 20 of 22,078,497 results
|
MCMF0W4FF750JA50
SPC Multicomp
|
$0.0050 | Yes | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
SFR2500001821FR500
Vishay Intertechnologies
|
$0.0058 | Yes | Active | 1.82 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||
|
MCFRFTDU0390
SPC Multicomp
|
$0.0058 | Yes | Active | 39 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | |||||||||||||
|
MCFRFTDU3900
SPC Multicomp
|
$0.0058 | Yes | Active | 390 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | |||||||||||||
|
MCFRFTDU3301
SPC Multicomp
|
$0.0058 | Yes | Active | 3.3 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | |||||||||||||
|
RR0510P-302-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 3 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||||
|
RR0510P-133-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 13 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||||
|
RR0510P-682-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 6.8 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||||
|
RR0510P-182-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 1.8 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||||
|
RR0510P-183-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 18 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |